
Delta Design PFB2048HT-TP37 technical specifications.
| Airflow | 569.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.36A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 113W |
| Noise | 68.5dBA |
| Package Quantity | 36 |
| RPM | 4800RPM |
| Series | PFB |
| Termination | Wire Leads |
| Weight | 3.5lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PFB2048HT-TP37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.