Delta Design PFR1212UHE-SP00 technical specifications.
| Airflow | 228.6CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.7A |
| Max Power Dissipation | 32.4W |
| Noise | 65.5dBA |
| Package Quantity | 36 |
| RPM | 6600RPM |
| Termination | Wire Leads |
| Weight | 0.904lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PFR1212UHE-SP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.