Delta Design PH02S2412A technical specifications.
| Height | 9.1mm |
| Length | 25.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| RoHS Compliant | Yes |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PH02S2412A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.