Delta Design PI01D0515A technical specifications.
| Height | 7.5mm |
| Length | 22mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 35mA |
| RoHS Compliant | Yes |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PI01D0515A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.