Delta Design PJ-12V30WBNA technical specifications.
| Approvals | CE, TUV, cURus, CB |
| Efficiency | 85% |
| Height | 1.01inch |
| Isolation Voltage | 3kV |
| Length | 4.13inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PJ-12V30WBNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.