Delta Design PJ-24V30WCNA technical specifications.
| Approvals | CE, TUV, cURus, CB |
| Efficiency | 86% |
| Height | 1.42inch |
| Isolation Voltage | 3kV |
| Length | 4.92inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PJ-24V30WCNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.