Delta Design PMC-24V050W1AA technical specifications.
| Approvals | CE, cURus, CCC |
| Efficiency | 86% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 5.04inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PMC |
| Voltage - Output 1 | 24V |
| Width | 3.82inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PMC-24V050W1AA to view detailed technical specifications.
No datasheet is available for this part.