Delta Design PMT-5V350W1AM technical specifications.
| Approvals | CE, cURus, CB, CCC |
| Efficiency | 76% |
| Height | 1.97inch |
| Isolation Voltage | 3kV |
| Length | 8.46inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 60A |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | PMT |
| Voltage - Output 1 | 5V |
| Width | 4.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design PMT-5V350W1AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.