Delta Design Q48SA52001NNFA technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.39inch |
| Isolation Voltage | 2.25kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Delphi Q48SA |
| Voltage - Output 1 | 52V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design Q48SA52001NNFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.