Delta Design Q48SD12034NRFC technical specifications.
| Efficiency | 95.5% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34A |
| Max Power Dissipation | 408W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Series | Delphi Q48SD |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design Q48SD12034NRFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.