Delta Design QFR0612UHE-PM00 technical specifications.
| Airflow | 56.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.1A |
| Depth | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.2W |
| Noise | 61.5dBA |
| Noise Level | 61.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| Ratings | IP55, Water Resistant |
| RPM | 13000RPM |
| Series | QFR |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.287lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design QFR0612UHE-PM00 to view detailed technical specifications.
No datasheet is available for this part.