
Delta Design QFR0812DE-F00 technical specifications.
| Airflow | 105.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Length | 80mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.8W |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| RPM | 9000RPM |
| Series | QFR |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.353lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design QFR0812DE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
