The Delta Design S24DE12001NDFA is a dual linear voltage regulator with an efficiency of 88% and UVLO feature. It has a maximum power dissipation of 30W and can supply up to 1.25A of current per output. The device is available in a through hole mount package and is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Delta Design S24DE12001NDFA technical specifications.
| Efficiency | 88% |
| Features | UVLO |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | S24DE |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design S24DE12001NDFA to view detailed technical specifications.
No datasheet is available for this part.