Module DC-DC 2-OUT -12V/12V 1.25A 30W 6-Pin DIP
Delta Design S24DE12001PDFA technical specifications.
| Height | 10.2mm |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| RoHS Compliant | No |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design S24DE12001PDFA to view detailed technical specifications.
No datasheet is available for this part.