Delta Design S24DE120R8PDFA technical specifications.
| Efficiency | 88% |
| Features | UVLO |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design S24DE120R8PDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.