Module DC-DC Single-OUT 12V 1.25A 6-Pin
Delta Design S24SE12001NDFA technical specifications.
| Efficiency | 87.5% |
| Features | UVLO |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | S24SE (15W) |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design S24SE12001NDFA to view detailed technical specifications.
No datasheet is available for this part.