Delta Design S36SE05003NKFB technical specifications.
| Package/Case | Module |
| Depth | 27.9mm |
| Isolation | Isolated |
| Length | 24.4mm |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 17W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design S36SE05003NKFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.