The SA01S1215A DC-DC converter from Delta Design operates within a temperature range of -40°C to 85°C, with a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. It has a maximum output current of 67mA. The converter measures 7mm in height, 10.7mm in width, and 12.75mm in length. The SA01S1215A is compliant with RoHS regulations.
Delta Design SA01S1215A technical specifications.
| Height | 7mm |
| Length | 12.75mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| RoHS Compliant | Yes |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SA01S1215A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.