
Delta Design SB01S1212A technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.2mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SB01S/D (2W) |
| Voltage - Output 1 | 12V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SB01S1212A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
