Delta Design SB01S2412A technical specifications.
| Height | 7mm |
| Length | 15.2mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| RoHS Compliant | Yes |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SB01S2412A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.