Delta Design SC02D2415A technical specifications.
| Height | 9mm |
| Length | 12.75mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| RoHS Compliant | Yes |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SC02D2415A to view detailed technical specifications.
No datasheet is available for this part.