The Delta Design SD02D2415A is a component with a maximum input voltage of 36V and a minimum input voltage of 18V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component measures 8mm in height, 18.1mm in width, and 23.9mm in length. It is RoHS compliant.
Delta Design SD02D2415A technical specifications.
| Height | 8mm |
| Length | 23.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| RoHS Compliant | Yes |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SD02D2415A to view detailed technical specifications.
No datasheet is available for this part.