Delta Design SE03D2415A technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SE03S/D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SE03D2415A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.