Delta Design SF05D2415A technical specifications.
| Height | 10.2mm |
| Length | 33.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| RoHS Compliant | Yes |
| Width | 25.6mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SF05D2415A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.