
Delta Design SF05D4815A technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | UVLO, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 33.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SF05S/D (5W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.6mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SF05D4815A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
