
Delta Design SFB0412VH-FOO technical specifications.
| Depth | 108.6mm |
| Length | 195.15mm |
| Noise Level | 67 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SFB0412VH-FOO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
