Delta Electronics SH01S1512A In Out
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Design SH01S1512A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 7mm |
| Length | 13.7mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SH01S1512A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.