
Delta Design SIG3012-3R3 technical specifications.
| Package/Case | 1212 |
| DC Current | 1.7A |
| DC Resistance (DCR) | 120mR |
| Depth | 3.1mm |
| Inductance | 3.3uH |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Resistance | 0.12R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SIG3012-3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
