Delta Design SIL104R-100 technical specifications.
| DC Current | 4.4A |
| DC Resistance (DCR) | 35mR |
| Depth | 10.3mm |
| Inductance | 10uH |
| Length | 10.4mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Resistance | 0.035R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Delta Design SIL104R-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.