Delta Design SIQ127RL-221 technical specifications.
| DC Current | 1.45A |
| DC Resistance (DCR) | 338mR |
| Depth | 12.5mm |
| Inductance | 220uH |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Resistance | 0.338R |
| RoHS Compliant | No |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design SIQ127RL-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.