Delta Design SK-1013 technical specifications.
| Package/Case | Module |
| Depth | 31mm |
| Length | 59.8mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design SK-1013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.