Delta Design TDA1548AG technical specifications.
| Airflow | 402.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.85A |
| Max Power Dissipation | 93.7W |
| Noise | 73.3dBA |
| Package Quantity | 64 |
| RPM | 5400RPM |
| Series | TDA |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design TDA1548AG to view detailed technical specifications.
No datasheet is available for this part.