The THA0948BE from Delta Design is a ball bearing axial fan with a current rating of 1.4A and a maximum power dissipation of 67.2W. It operates at a speed of 9500RPM and has a noise level of 71dBA. The fan is packaged in a quantity of 144 and features wire leads for easy termination. It measures 38mm in width and weighs 1.1lb.
Delta Design THA0948BE technical specifications.
| Airflow | 189.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.4A |
| Max Power Dissipation | 67.2W |
| Noise | 71dBA |
| Package Quantity | 144 |
| RPM | 9500RPM |
| Series | THA |
| Termination | Wire Leads |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design THA0948BE to view detailed technical specifications.
No datasheet is available for this part.