Delta Design V48SC05013NRFA technical specifications.
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Series | Delphi V48SC |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design V48SC05013NRFA to view detailed technical specifications.
No datasheet is available for this part.