Delta Design V48SR12005NRFA technical specifications.
| Package/Case | Module |
| Height | 9.2mm |
| Length | 33mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| RoHS Compliant | Yes |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design V48SR12005NRFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.