Delta Design V48SR1R225NRFA technical specifications.
| Package/Case | Module |
| Height | 9.39mm |
| Length | 33.02mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Output Current | 25A |
| RoHS Compliant | Yes |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design V48SR1R225NRFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.