Delta Electronics 03KENG3EAM technical specifications.
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | KEN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Delta Electronics 03KENG3EAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.