Delta Electronics 1101-004-N001-001 technical specifications.
| Type | Type N |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Contact Plating | Silver |
Download the complete datasheet for Delta Electronics 1101-004-N001-001 to view detailed technical specifications.
No datasheet is available for this part.