Delta Electronics 5401-418-A001 technical specifications.
| Type | Twinax |
| Gender | PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 500MHz |
| Impedance | 79Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 5401-418-A001 to view detailed technical specifications.
No datasheet is available for this part.