This is a surface mount RF connector with a straight body orientation and gold contact plating. It operates at frequencies up to 18GHz and can withstand temperatures between -65°C and 125°C. The connector is terminated with solder and has a 50 impedance. It is suitable for surface mount applications.
Delta Electronics 8667000G91P-010 technical specifications.
| Type | SMP |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 8667000G91P-010 to view detailed technical specifications.
No datasheet is available for this part.