DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.36CFM 15dB 35 X 35 X 10mm
Delta Electronics AFB03505LA-A technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 3.36CFM |
| Maximum Pressure | 0.048inH2O |
| Noise Level | 15dB |
| Line Current | 0.06A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 35 X 35 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics AFB03505LA-A to view detailed technical specifications.
No datasheet is available for this part.