DC Fan Ball Bearing 5V 0.1A 0.5W 5800RPM 4.5CFM 18dB Flange Mount
Delta Electronics AFB03505MA-A technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 5800r/min |
| Maximum Airflow | 4.5CFM |
| Maximum Pressure | 0.075inH2O |
| Noise Level | 18dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 35 X 35 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics AFB03505MA-A to view detailed technical specifications.
No datasheet is available for this part.