Delta Electronics AFB03512HA technical specifications.
| Width | 10 |
| Length | 35 |
| Speed | 7000 |
| Height | 35 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AFB03512HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.