Delta Electronics AFB04512HB-F00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 15 |
| Length | 45 |
| Speed | 6300 |
| Height | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AFB04512HB-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.