Delta Electronics AFB0712VHB-F00 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 70 X 70 X 15 |
| Product Length (mm) | 70 |
| Product Depth (mm) | 70 |
| Product Height (mm) | 15 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5 to 12.6V |
| Category | DC Fan |
| Nominal Speed | 5200r/min |
| Maximum Airflow | 45.45CFM |
| Maximum Pressure | 0.306inH2O |
| Noise Level | 45.45dB |
| Line Current | 0.37A |
| Bearings | Ball |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics AFB0712VHB-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.