The AFB0724H is a 24V DC fan from Delta Electronics, with a nominal speed of 3900 RPM and maximum airflow of 36.3 CFM. It operates within an input voltage range of 14 to 26.4V and features ball bearings for smooth operation. The fan is designed for flange mounting and has a square shape with dimensions of 70 X 70 X 25.4 mm. It is suitable for general use in thermal management applications.
Delta Electronics AFB0724H technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 3900r/min |
| Maximum Airflow | 36.3CFM |
| Maximum Pressure | 0.217inH2O |
| Noise Level | 37.5dB |
| Line Current | 0.13A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 70 X 70 X 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics AFB0724H to view detailed technical specifications.
No datasheet is available for this part.