Delta Electronics AFB0812HD technical specifications.
| Width | 20 |
| Length | 80 |
| Speed | 4200 |
| Height | 80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AFB0812HD to view detailed technical specifications.
No datasheet is available for this part.