80mm x 80mm x 25.4mm axial DC fan operating at 12V. Delivers 4000 RPM for efficient thermal management. Features robust construction for reliable performance.
Delta Electronics AFB0812SH-F00 technical specifications.
| Width | 25.4 |
| Length | 80 |
| Speed | 4000 |
| Height | 80 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AFB0812SH-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.