Delta Electronics AFB1212HE technical specifications.
| Width | 38 |
| Length | 120 |
| Speed | 3000 |
| Height | 120 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AFB1212HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.