120mm axial DC fan, 12V operation, delivering 3700 RPM for efficient thermal management. Features a 120mm width and 120mm length with a 38mm height, suitable for general cooling applications.
Delta Electronics AFB1212SHE-F00 technical specifications.
| Width | 120 |
| Length | 120 |
| Speed | 3700 |
| Height | 38 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AFB1212SHE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.